
Doro 5516
Highlights & Details
- Easy to use camera
- Extra-loud and clear sound
- Emergency call button for additional security
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
UMTS/3G
- Factory colour
Graphite
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
2.1
- Data transfer
GPRS
UMTS
HSDPA 7,2 MBit/s
- Wi-Fi
No
- Max. talk time
8 h
- Standby max.
500 h
- Dim
(L x W) 124 mm x 48 mm
- Connections
3.5 mm jack
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
2100 MHz
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
48 mm
- Length
124 mm
Documents & Downloads
Datasheet
Datasheet 1577678 doro 5516 Big button mobile phone Charging station, Panic button Graphite
User & Safety Instructions
User & Safety Instructions 1577678 doro 5516 Big button mobile phone Charging station, Panic button Graphite
Description
The doro phoneeasy 5516 is a user friendly camera phone in the classic design. Far from each other separated buttons and large display for easy phone calls and writing text messages. The telephone has speed-dial keys for the camera, the most important contacts, the torch and messages. You can also easily send photos and videos, read E-mails or surfing in the Internet. With Web-based device manager for the safe update and automatic backup of the phone content.
This text is machine translated.








