
Doro 6820
Highlights & Details
- Hear more with loud sound and clear soundSee better with wide displayMore security thanks to emergency call button
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Red
- Operating system (Version)
Mocor OS
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Max. talk time
7 h
- Standby max.
380 h
- Dim
(L x W) 107 mm x 56 mm
- Weight
117 g
- Connections
Handset connection (3.5 mm)
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Mobile phone features
Charging station
- Emergency call button
Yes
- Width
56 mm
- Length
107 mm
- Memory capacity
128 MB
Documents & Downloads
Datasheet
Datasheet 2542468 doro 6820 Big button flip top mobile phone Charging station Red
User & Safety Instructions
User & Safety Instructions 2542468 doro 6820 Big button flip top mobile phone Charging station Red
Description
This text is machine translated.
Features
- 4G/LTE;emergency call button;2 MP camera;large display;hands-free kit;talking buttons;visual call display;torch
Scope of delivery
- Mobile phone
- Charging dock
- Accumulator
- Charging cable
- User manual









