
Highlights & Details
doro 730X Outdoor mobile phone IP54, Panic button Graphite
- Hear more thanks to loud sound and crystal clear sound; see more thanks Large color display; more security thanks to the emergency call button
Technical specifications
- Product type
Outdoor mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Graphite
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
2 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
4.2
- Wi-Fi
Yes
- Max. talk time
8 h
- Standby max.
330 h
- Dim
(L x W) 138 mm x 60 mm
- Weight
119 g
- Connections
Handset connection (3.5 mm)
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
1900 MHz
2100 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Battery capacity
1600 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
Yes
- Mobile phone features
IP54
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
60 mm
- Length
138 mm
- Memory capacity
1.3 GB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2346591 doro 730X Outdoor mobile phone IP54, Panic button Graphite
User & Safety Instructions
User & Safety Instructions 2346591 doro 730X Outdoor mobile phone IP54, Panic button Graphite
User & Safety Instructions 2346591 doro 730X Outdoor mobile phone IP54, Panic button Graphite
Description
While other brands are putting on pretty displays, incredible cameras or the latest technology and a "cool" new name, simplicity is much more important for Doro. And that is precisely what their followers want – people who feel the effects of aging but are still young in their hearts. THAT's why SIMPLICITY is the cornerstone of the DNA of every Doro device. Many small details are combined in a phone that you will love. The devices are also well tuned to the more mature ear.
DURABLE DESIGN FOR ACTIVE USERS
like the previous models is the Doro 730X shock and water resistant (IP54), which was made it an excellent choice for active seniors who liked to be on the move. The durable design and soft-touch coating make it attractive to businesses looking for a great value 4G smartphone that can also be used for email. The device has a 2.8-inch display and far apart, high-contrast buttons that make calling and sending messages easier. HD Voice provides easy-to-understand conversations. There is also an integrated emergency call button as well as safety functions such as Response by Doro™ with GPS positioning.
LISTEN. SEE. ENJOY.
No matter how young we feel, with age, simple tasks become challenges in everyday life. Doro is based on the principle that the use of a telephone should always be a child's play, even if the hearing and vision or dexterity decreases. Therefore all Doro phones offer excellent standard functions such as the extra loud and clear sound, the display with high resolution, easy to read keys and a large, clear user interface. And of course, the keys are spaced far apart to make typing easier. Doro is dedicated to the challenges, so that you can concentrate on the pleasant.
RESPONSE BY Doro
's unique services enable your family and friends to quickly and easily manage important settings on your phone through an app installed on their own mobile phone. With these services, your support network is never far away. With a single press of the emergency button, an alarm with your location is sent to a list of people you can rely on. They hear a loud, easily recognizable signal on their phone, even if the device is muted. A more carefree life for you and your loved ones.
This text is machine translated.
Scope of delivery
- Incl. Power cable
- Charging cradle, Li-ion battery
- Headset




















