
doro Aurora A10 graphit 4,5" 64GB Big button smartphone Black
Highlights & Details
doro Aurora A10 11.4 cm (4.5") Dual-SIM Android 14 4G USB type C 4 GB 64 GB 3000 mAh black
- 11.4 cm (4.5") 1280 x 720 Pixel
- MediaTek MT6769Z 2 GHz
- 4 GB 64 GB SD 1 TB
- 4G Dual SIM NanoSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.4 near field communication (NFC)
- 13 MP single camera
- 3000 mAh
- Android 14
Technical specifications
- Pixel density: 329 ppi
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- Form factor: Bars
- Supported audio formats: AAC, ADPCM, OGG
- Product type
Big button smartphone
- Factory colour
Black
- Operating system (Version)
Android™ 14
- Screen size diagonal (inches)
4.5 inch
- Resolution of built-in camera
13 MP
- Bluetooth
Yes
- Bluetooth
5.4
- Dim
(W x H x D) 66 x 137 x 13 mm
- Weight
170.4 g
- Charging capacity (min.)
1.5 W
- Charging capacity (max.)
10 W
- Battery capacity
3000 mAh
- Front camera resolution
5 MP
- Display resolution
1280 x 720 Pixel
- Display (cm)
11.4 cm
- Built-in GPS
Yes
- NFC (Near field communication)
Yes
- Width
66 mm
- Memory capacity
64 GB
- Depth
13 mm
- Height
137 mm
- Display properties
IPS
- Playback of
AAC
- Frame rate
60 Hz
- Processor cores (No.)
8 x
- Built-in Glonass
Yes
IP54
- Charging method (Power Delivery)
w/o USB Power Delivery
- CPU series
MediaTek
Dual SIM
- CPU speed
2 GHz
- Processor/type
MT6769Z
- UKCA
yes
- Rear camera resolution
1920 x 1080 p
- User memory
40 GB
- Front camera resolution
1920 x 1080 p
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Electronic compass
yes
- Head SAR (EU)
1.19 W/kg
- Body SAR (EU)
1.23 W/kg
- Speakerphone
yes
- Conference call
yes
- Short Message Service (SMS)
yes
- Multimedia Messaging Service (MMS)
yes
- Position location
yes
- Phonebook capacity
500 Eintragungen
- Caller ID
yes
- Call waiting
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Voice over LTE (VoLTE) supported
yes
- Vibrating alert
yes
- Rear camera flash
yes
- Rear camera pixel size
1.12 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
78.1°
- Front camera field of view (FOV) angle
76.8°
- Hall sensor
yes
- Extremities SAR (EU)
2.15 W/kg
yes
1655 min
1000
- Any key answer
yes
- Call timer
yes
- Call blocking
yes
- Video call
yes
- Maximum memory card size
1 TB
- Flight mode
yes
- Proximity sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737559 doro Aurora A10 graphit 4,5" 64GB Big button smartphone Black
Description
Use this easy-to-use pocket-sized smartphone with real buttons and TeamViewer for remote support along with the doro secure button to alert relatives if you need help. A simplified interface with helpful tips makes it easier to organize and understand your favorite apps. Other features include Voice Control with Google Assistant/Gemini and ClearSound for clearer conversations in loud environments.
This text is machine translated.
Features
- A sense of security thanks to the doro secure button
- Simplified user interface with tutorials and remote support
- Hear more with loud voice and crystal-clear sound





