
doro Aurora A30 bone 6,1" 128GB Big button smartphone Black, White
Highlights & Details
doro Aurora A30 bone 6,1" 128GB Big button smartphone Black, White
- 15.5 cm (6.1") 1560 x 720 Pixel
- MediaTek MT6769Z 2 GHz
- 6 GB 128 GB SD 1 TB
- 4G Dual SIM NanoSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.4 near field communication (NFC)
- Dual camera 50 MP 5 MP
- 5000 mAh
- Android 14
Technical specifications
- Pixel density: 282 ppi
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- Form factor: Bars
- Supported audio formats: AAC, ADPCM, OGG
- Reparability index: 9.2
- Product type
Big button smartphone
- Factory colour
Black
White
- Operating system (Version)
Android™ 14
- Screen size diagonal (inches)
6.1 inch
- Resolution of built-in camera
50 MP
- Bluetooth
Yes
- Bluetooth
5.4
- Dim
(W x H x D) 75 x 170 x 11 mm
- Weight
207.3 g
- Charging capacity (min.)
1.5 W
- Charging capacity (max.)
10 W
- Battery capacity
5000 mAh
- Front camera resolution
5 MP
- Display resolution
1560 x 720 Pixel
- Display (cm)
15.5 cm
- Built-in GPS
Yes
- NFC (Near field communication)
Yes
- Width
75 mm
- Memory capacity
128 GB
- Depth
11 mm
- Height
170 mm
- Display properties
IPS
- Playback of
AAC
- Frame rate
60 Hz
- Processor cores (No.)
8 x
- Built-in Glonass
Yes
IP54
- Charging method (Power Delivery)
w/o USB Power Delivery
- CPU series
MediaTek
Dual SIM
- CPU speed
2 GHz
- Processor/type
MT6769Z
- Rear camera resolution
1920 x 1080 p
- User memory
110 GB
- Front camera resolution
1920 x 1080 p
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Electronic compass
yes
- Head SAR (EU)
0.41 W/kg
- Body SAR (EU)
1.15 W/kg
- Speakerphone
yes
- Conference call
yes
- Short Message Service (SMS)
yes
- Multimedia Messaging Service (MMS)
yes
- Position location
yes
- Phonebook capacity
500 Eintragungen
- Caller ID
yes
- Call waiting
yes
- Second rear camera resolution (numeric)
5 MP
- Rear camera aperture number
1.8
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Voice over LTE (VoLTE) supported
yes
- Vibrating alert
yes
- Rear camera flash
yes
- Rear camera pixel size
0.612 µm
- Second rear camera pixel size
1.12 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
115°
- Second rear camera field of view (FOV) angle
115°
- Front camera field of view (FOV) angle
76.8°
- Second front camera aperture number
2.2
- Hall sensor
yes
- Extremities SAR (EU)
2.11 W/kg
yes
2897 min
1000
- Any key answer
yes
- Call timer
yes
- Call blocking
yes
- Video call
yes
- Maximum memory card size
1 TB
- Flight mode
yes
- Package weight
207.3 g
- Proximity sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737560 doro Aurora A30 bone 6,1" 128GB Big button smartphone Black, White
Description
Use this easy-to-use smartphone with a large, beautiful display and TeamViewer for remote support together with our doro secure button to notify relatives if you need help. A simplified interface with helpful tips makes it easier to organize and understand your favorite apps. Other features include Voice Control with Google Assistant/Gemini and doro ClearSound for clearer conversations in loud environments.
This text is machine translated.
Features
- A sense of security thanks to the doro secure button
- Simplified user interface with tutorials and remote support
- Hear more with loud voice and crystal-clear sound





