EXTRA LARGE DIAMETER FOR TABLET AND LAPTOP!THE DÖRR Business LED Selfie Ringlicht SLR-13 takes your social media appearances, video conferences, online meetings, FaceTime chats or webinars to a professional level. Emphasize the attractive contents of your photo and video messages with an optimum lighting. Thanks to the large diameter of the ring lamp, you achieve a pleasantly soft and flattering illumination without disturbing shadows. With the particularly slim and high-quality processed housing the ring light fits in your laptop bag.FREE VIEW OF THE DISPLAYWith the mounting clip attached to the outside of the ring lamp, the SLR-13 can be attached quickly and easily to your tablet, laptop or smartphone. The Selfie ring light does not cover the display, unlike other models available on the market. So you have unrestricted view of your display and make your recordings without restrictions.With the large clamp opening, the LED ring light can be clamped not only to smartphones, but also to tablets, notebooks, laptops and screens up to a width of 2 cm. The anti-slip rubber coating on the inside of the clip holds the ring light in place. Thanks to the integrated ball joint, the SLR-13 can be rotated and tilted in any desired direction.BI-COLOR LEDSThe LED Selfie ring light is equipped with a total of 80 high-quality LEDs (40 cold-white and 40 warm-white LEDs). The ring-shaped arrangement of the LEDs creates a natural, round light reflex in the eye. The lamp also has 3 light settings:✓ Daylight with approx. 8500 K color temperatureThis white, neutral light is ideal for video telephony in the home office, FOR ZOOM meetings or for digital teaching in the home school. This light setting is also perfect for lighting products that you want to sell on eBay or Etsy, for example.✓ Mixed light with approx. 4400 K color temperatureThe mixture of the cold white and warm white LEDs produces a particularly favorable, natural light and provides for a beautiful skin tone at Selfies, video tutorials and beauty videos.✓ Warm light with approx. 3500 K color temperatureVery soft and warm light, for a friendly atmosphere or for night shots, without compromising the ambience of the night.In addition to selecting the color temperature, it is also possible to dim the brightness of the LEDs in all three light modes. Here, the light intensity can be set Heller or Darker in 3 steps.TOUCH CONTROLAll light settings can be made conveniently on the front side of the Selfie lamp. The touch control buttons react to light touch.POWERFUL BATTERYThe powerful built-in lithium-ion battery provides up to 1.5 hours of light. If that is not enough, the SLR-13 can be charged and operated via USB. For this purpose, the ring light is equipped with a USB-C charging socket. A USB-C charging cable with a length of 1 meter is included in the delivery.
This text is machine translated.