It is extremely robust, can be easily used and is already equipped complete with stand, EQ-2 mounting, Finder telescope, 3 oculars, achromatic 2-fold Barlow lens with camera connection, diagonal mirror and moon filter. The WEGA 1000 enables you impressive observation results of the moon, planets, stars, fog, open star clusters and clusters of ball stars Even details of larger planets as well as of very distant galaxies become visible.
THE TELESCOPE – THE LAS SIKER WITH LENSES
The DÖRR WEGA 1000 is a lens tele oscilloscope – also known as a refractor. The light is collected by the lenses, bundled and enlarged by the eyepiece. This design is classic. In 1609, Galileo Galilei presented the world's first telescope – a refractor. To date, the Opti k has been continuously improved. The WEGA has a very good optical performance. The long focal length of 1000mm and the opening of 90mm make even the distant celestial bodies like galaxies visible.
THE STAND – ABI L AND STILL ICH T
The telescope is mounted on an LT1 stand with aluminum tripod legs. It combines high stability with low weight. A big advantage if you want to transport the telescope once. The height of the tripod legs can be adjusted steplessly. In this way, a comfortable observation in an upright position is ensured - regardless of the height of the body. There is a support plate between the tripod legs. This is very useful for storing eyepieces and other accessories on it during the observations.
THE EQ-2 MOUNTING – FOR EXACT TRACKING
The parallel-latical mounting EQ-2 enables the alignment of the telescope and the precise tracking of celestial objects. The axes are aligned to the axis. Thus, only one axis has to be moved to compensate the arched earthing rotation. An exact tracking of the observed celestial bodies can thus be performed evenly. The object under observation thus always remains in the center of the field of view. Therefore the EQ-2 mounting is also well suitable for high magnifications. The movement of the two axes and the tracking takes place manually via rotary knobs for the fine movement, which are fixed to one flexible shaft each. The sliding counterweight and the two tube clamps, which allow the telescope to be positioned exactly on the mounting, keep the telescope in the optimum balance.
INSTALLATION AND OPERATION - FAST, EASY AND COMFORTABLE
The components of the telescope are made in such a way that they can be set up quite easily and quickly. Even the operation of the telescope is simple. While you are following the observation objects with only one rotary knob, the sharpness can be set precisely via two dials. The rotary knob for the tracking sits on a flexible shaft and can be guided exactly at the position, at which a pleasant control is ensured for each height of the body. After the construction and the orientation nothing stands in the way of extended journeys of discovery in the night sky.
THE HER binoculars 6X30 – QUICK LOCATION OF THE RPE R
The finder telescope is placed parallel on the telescopic tube and enables – after one-time adjustment – the quick detection of the desired celestial objects that you want to observe. A finder telescope is necessary because the viewing angle of telescopes is so low due to the high magnification that quick reference to celestial objects is not possible. The WEGA 1000 viewfinder telescope captures a large area in the sky by the small magnification of 6x, thus making it easier to align the telescope quickly to the desired object. The large opening of the viewfinder mirror tube of 30 mm provides a high light intensity for an even better orientation.
90° DIAGONAL MIRROR – FOR A COMFORTABLE VIEW
Each telescope generates a reversed image on the head. The diagonal mirror is inserted between the telescope and the ocular. The figure on the head is corrected and set up again. The diagonal mirror also redirects the picture by 90° and thereby enables a more pleasant view from above.
MOON FILTER – FOR ANTI-GLARE MOON ICH
The moon is illuminated by the sun. At full moon it looks unpleasantly bright while gazing through the eyepiece. The moon-filter included with the delivery is screwed to the rear side of the ocular and darkens the field of view neutrally. This basically works like sunglasses. Even longer observations of the full moon are pleasant and possible without dazzling. Also when observing Venus, use of the moon filter is recommended to reduce glare light.
This text is machine translated.