With THE DÖRR MVL-77 you get a particularly high-quality, powerful LED video light with swivel frame and magnetic mounting base. Through this versatile mounting system, the modern LED light is not only perfectly suitable for photographing and filming, but it can be used as an external and autonomous light source wherever you need targeted lighting. The supplied magnetic base can be attached quickly and easily to all metallic surfaces, which was enormously extended to the area of application of the compact lamp.MAGNETIC BASEThe detachable mounting base is equipped with a strong magnet that holds the light on magnetic surfaces such as metal shelves and pipes. Thus, the LED light can be attached to a tent pole, to a metallic rear wall in the workshop or in case of an autopsy under the bonnet.There is a ¼ inch connection thread at the bottom of the magnetic base to mount the LED video light on a tripod. For vloggers and for lighting webinars, video conferences and homeschooling, mounting on a mini or table stand is recommended (available optionally from DÖRR).UNIVERSAL FLASH BASEWhen you unscrew the magnetic screw, there is a standardized accessory base underneath which you can slide the MVL-77 onto cameras and camcorders with a hot shoe. This always illuminates the area on which the camera lens points. Alternatively, simply hold the LED light in one hand while taking photos with the other hand. This works ideal for illuminating portraits or close-up and macro shots.With our optional DÖRR smartphone holder with hot shoe, you can even use the MVL-77 in combination with your smartphone. Click here for more information.HOUSING WITH SWIVEL FRAMEThe extremely stable housing of the LED lamp is made of high-quality aluminum. The matt black surface gives the video lamp a noble and modern look. The holder frame is also made of robust aluminum and enables the ideal alignment and swiveling of the LED light by up to 360°.BI-COLOR LEDSWith a total of 77 long-life bi-color LEDs (40x warm white + 37x cold white), the video lamp provides a strong light output. The brightness can be dimmed continuously from 0 – 100%, in order to optimally adjust the lighting to the photographic and film tasks.In addition, the color temperature of the environment can be adjusted accordingly and can be set from 2,500 to 8,500 K - color casts by mixed light are now a thing of the past.The high color rendering index (CRI) of over 96 Ra provides for a particularly natural lighting, which is suitable for both close-up and macro photography as well as for brightening of details and smaller product photos. Also ideal for portrait shots, in order to lighten the shadows and set highlights in the eye.All set values such as light output, Kelvin value as well as the remaining battery runtime are shown in the clear OLED display on the back of the housing.LIGHT AND FLASHING EFFECTSIn order to underpaint your videos with light effects or to create special film scenes, the LED video lamp has preset light and flashing effects such as fade-in/fade-out or stroboscope effect.LITHIUM POLYMER BATTERYThe DÖRR MVL-77 is equipped with a high-performance lithium-polymer battery so that the compact and flat design of the lamp could be realized. With this power battery, an exceptionally long continuous operation of up to 2.5 hours at full power is possible with only one battery charge. The built-in rechargeable battery can be charged easily with the included USB-C charging cable.Furthermore, a soft bag is included in the delivery, which protects the LED video light against dust and scratches during transport and during storage.
This text is machine translated.