Small light, great effectTHE DÖRR SLR-9 is a super-high-quality processed LED Selfie ring light, with which you can perfectly illuminate your Selfie photos and videos and thus make your social media appearances on TikTok, Instagram, Facebook and Twitter look even more professional.Even in the home office, at home school, in FaceTime chats, for webinars or online video conferences, it provides an optimum lighting with the compact ring light.Free view of the displayWith the attachment clip attached to the outside of the ring lamp the SLR-9 can be attached to the smartphone at lightning speed. The Selfie ring light, unlike other models available on the market, does not cover the smartphone display. So you can see your screen freely and take your pictures without any restrictions.With the large clamp opening, the LED ring light can be clamped not only to smartphones, but also to tablets, notebooks, laptops and screens up to a width of 2 cm. The anti-slip rubber coating on the inside of the clip holds the ring light in place.BI-COLOR LEDSThe LED Selfie ring light is equipped with 30 cold-white and 30 warm-white, high-quality LEDs. The ring-shaped arrangement of the LEDs creates a natural, round light reflex in the eye. The lamp also has 3 light settings, which you can easily control via the integrated control buttons:Natural light with approx. 8500 K color temperatureThis white, neutral light is ideal for video telephony in the home office, FOR ZOOM meetings or for digital teaching in the home school. This light setting is also perfect for lighting your products, which you want to sell on eBay or Etsy, for example.Mixed light with approx. 4400 K color temperatureThe mixture of the cold white and warm white LEDs produces a particularly favorable, natural light and provides for a beautiful skin tone at Selfies, video tutorials and beauty videos.Warm light with approx. 3500 K color temperatureVery soft and warm light, for a candle-light atmosphere. Perfect for setting you in the dark without compromising the night-time ambience. ideal for your selfies at concerts, parties or in the club.In addition to selecting the color temperature, it is also possible to dim the brightness of the LEDs in all three light modes. Here, the light intensity can be set Heller or Darker in 3 steps.A Nice-To-Have feature: The Selfie ring light LED has an SOS flash function, with which you can draw attention to you in an emergency situation.power batteryThe extra-strong, built-in lithium-ion battery provides you with up to 2.5 hours of light. If that is not enough, the SLR-9 can be charged and operated via USB. A USB charging cable with a length of 1 meter is included in the delivery.
This text is machine translated.