
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Monocrystalline
Solar charger
12 W
USB
2400 mA
5 V
2
LiPo
10000 mAh
Black
155 mm
260 mm
40 mm
folded
615 g
(W x H x D) 155 x 260 x 40 mm (folded)
Datasheet 1529149 DÖRR SP-10000 980564 Solar charger 12 W 10000 mAh
User & Safety Instructions 1529149 DÖRR SP-10000 980564 Solar charger 12 W 10000 mAh