High-end photographers and videographers appreciate good light, because with targeted light management, the recordings can be optimally designed and appear even more brilliant.THE DÖRR Slim LED video light SVL-112 Pro is an extremely powerful LED video light with built-in rechargeable battery, which exactly fulfills these requirements. In addition, the LED light comes in an ultra-flat casing, which not only fits in every photo bag, but also finds place in the trouser pocket. The robust housing in smartphone format is made of high-quality aluminum. The matt silver surface gives the video lamp an elegant and modern look.MOUNTING OPTIONSThe SVL-112 Pro is equipped with a 1/4" tripod socket and can be screwed directly onto any tripod with the appropriate connection. For vloggers and for lighting webinars, video conferences and homeschooling, it is recommended to use a mini or table stand (available optionally from DÖRR). To mount the video light on SLR and system cameras and camcorders with hot shoe, simply use the supplied universal flash base adapter.With our optional DÖRR smartphone holder with hot shoe, you can even use the video light in combination with your smartphone.Alternatively, you can hold the LED light in one hand while you operate your camera with the other hand.BI-COLOR LEDSWith a total of 112 high-power bi-color LEDs (56x warm white + 56x cold white), the video lamp provides a strong light output. The brightness can be dimmed from 5% – 100%, in order to optimally adjust the lighting to the photographic and film tasks.In addition, the color temperature of the environment can be adjusted accordingly and can be set from 3,200 to 5,600 K - color casts by mixed light are now a thing of the past.The high color rendering index (CRI) of over 96 Ra provides for a particularly natural lighting, which is suitable for both close-up and macro photography as well as for brightening of details and smaller product photos. Also ideal for portrait shots, in order to lighten the shadows and set highlights in the eye.All set values such as light output, Kelvin value as well as the remaining battery runtime are shown in the clear, two-colored display on the back of the housing. All settings can be made comfortably via a user-friendly rocker switch.DIFFUSER & WABENATTACHMENTDue to the large illuminated area, the SVL-112 Pro produces an even, soft light. The supplied diffuser attachment provides even more light and reduces hard shadows, which can be easily and quickly attached.A honeycomb attachment is also included in the delivery of the LED light. The honeycomb directs the light and the motive can be illuminated with this defined. Unwanted light coming from the side is significantly reduced with the honeycomb attachment.LITHIUM POLYMER BATTERYThe DÖRR SVL-112 Pro is equipped with a high-performance lithium-polymer battery so that the compact and flat design of the lamp could be realized. Up to approx. 1.5 hours operating time at the highest power level are possible with a fully charged battery. The built-in rechargeable battery can be charged easily with the included USB-C charging cable.Furthermore, a soft bag is included in the delivery, which protects the LED video light against dust and scratches during transport and during storage.
This text is machine translated.