
Number
Highlights & Details
Temperature data logger LOG100
- External temperature sensor can be connected
- USB interface
- Dust and hose-water protected (IP65)
Technical specifications
- Accuracy class 1
- External temperature measurement range: -50 to +125 °C
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 s - 24 h
- Memory
60000 values
Manufacturer's standards (no certificate)
- Power supply (details)
CR2032
- Sensor
Internal NTC
- Dim
(L x W x H) 21 x 92 x 55 mm
- Weight
95 g
- Channels
3
- Casing
ABS
- Calibration range
Temperature
- Temperature reading range
-30 up to 70 °C
- Temperature accuarcy (details)
± 0.5°C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Width
92 mm
- Height
55 mm
- Length
21 mm
- Interfaces
USB
IP65
- Memory (readings)
60000
- Power supply
CR 2032 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
LOG100
- Depth
21 mm
- Temperature
-30 to +70 °C
- Reading range
Temperature / Temperature
- Humidity reading range
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101039 Dostmann Electronic 311039 LOG100 Temperature data logger Unit of measurement Temperature -30 up to 70 °C
Description
Features
- Display for current value, MAX-MIN and AVG-display
- Battery level indicator
- Hi-Lo alarm visual and acoustic
- Storage for 60000 measured values in case of 3 measurement variables
- Measurement interval can be set from 1 s to 24 h.
- Conforms to EN 12830, EN 13485, suitable for storage (S), transportion (T), for storage and distribution of food (C).
Scope of delivery
- battery
- User manual.
