
Double-level spring-cage terminal block STTB 2,5-BE 3035519 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Package
- Product type
Dual port spring-loaded terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3035519
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STTB 2,5-BE
- Dim
(L x W x H) 67.5 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
67.5 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566315 Double-level spring-cage terminal block STTB 2,5-BE 3035519 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566315 Double-level spring-cage terminal block STTB 2,5-BE 3035519 Phoenix Contact
Description
Double-level spring-cage terminal block, Connection type: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Nominal current: 22 A, Nominal voltage: 500 V, Length: 67.5 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15










