
Double-level spring-cage terminal block STTB 4-PV 3031542 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 5.63 / piece)
€ 281.51
plus VAT.
Only 5 Set(s) available
Highlights & Details
Double-level spring-cage terminal block STTB 4-PV
- STTB 4-PV
Technical specifications
- Product type
Dual port terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
28
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3031542
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STTB 4-PV
- Dim
(L x W x H) 83.5 x 6.2 x 47.5 mm
- Width
6.2 mm
- Height
47.5 mm
- Length
83.5 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565367 Double-level spring-cage terminal block STTB 4-PV 3031542 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565367 Double-level spring-cage terminal block STTB 4-PV 3031542 Phoenix Contact
Description
Double-level spring-cage terminal block, Cross section: 0.08 mm² - 6 mm², AWG: 28 - 10, Connection type: Spring-cage connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










