
Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212439
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 1,5/S/2P
- Dim
(L x W x H) 69.3 x 3.5 x 42.6 mm
- Width
3.5 mm
- Height
42.6 mm
- Length
69.3 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588837 Double-level terminal block PTTB 1,5/S/2P 3212439 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588837 Double-level terminal block PTTB 1,5/S/2P 3212439 Phoenix Contact
Description
Double-level terminal block, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, Connection type: Push-in / plug connection, Width: 3.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










