
Number (Package size 50 pc(s))
Total (€ 2.27 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
Double-level terminal block PTTB 1,5/S-PV
- PTTB 1,5/S-PV
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3208540
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 1,5/S-PV
- Dim
(L x W x H) 65.4 x 3.5 x 42.6 mm
- Width
3.5 mm
- Height
42.6 mm
- Length
65.4 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587894 Double-level terminal block PTTB 1,5/S-PV 3208540 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587894 Double-level terminal block PTTB 1,5/S-PV 3208540 Phoenix Contact
Description
Double-level terminal block, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Connection type: Push-in connection, Width: 3.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










