
Number (Package size 50 pc(s))
Total (€ 3.61 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
Double-level terminal block PTTB 2,5-PV BU
- PTTB 2,5-PV BU
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3000715
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 2,5-PV BU
- Dim
(L x W x H) 68 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
68 mm
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589428 Double-level terminal block PTTB 2,5-PV BU 3000715 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589428 Double-level terminal block PTTB 2,5-PV BU 3000715 Phoenix Contact
Description
Double-level terminal block, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Connection type: Push-in connection, Width: 5.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










