
Number (Package size 50 pc(s))
Total (€ 2.77 / piece)
€ 155.46
-11 %
€ 138.65
plus VAT.
Only 5 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3060364
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UTTB 2,5/2P BU
- Dim
(L x W x H) 69.9 x 5.2 x 64.4 mm
- Width
5.2 mm
- Height
64.4 mm
- Length
69.9 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566184 Double-level terminal block UTTB 2,5/2P BU 3060364 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566184 Double-level terminal block UTTB 2,5/2P BU 3060364 Phoenix Contact
Description
Double-level terminal block, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Connection type: Screw/plug-in connection, Width: 5.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15
Hints
Special order, no right of withdrawal.










