

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO cable
100 m
Yes
No
60011299
60011299
TRUE
Single mode 9/125
51.7 kg/km
12
TRUE
Blue
OS2
Central tube
TRUE
TRUE
TRUE
7.5 mm
7.5 mm
TRUE
7.5 mm
TRUE
TRUE
Eca
75 mm
Round
3.0 kN
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
User & Safety Instructions 3792025 DRAKA 60011299 FO cable 100 m