Prysmian indoor installation cable UC900 HS23 C7 S/FTP 4P LSHF 500DW. Category 7 copper data cables for structured cabling with a bandwidth of 1000 MHz. With foil pair shielding and high-quality braided cover, the cable is double shielded. The 4-pair simplex cable with 8 copper wires AWG23is suitable for the connection of sockets, patch fields and modules, also with LSA technology, for installation in buildings, in channels and flush mount and exceeds the requirements according to EN 50173-1; EN 50288-4-1, ISO/IEC 11801; IEC 61156-5 and IEEE 802.3 AF/at/bt. The sheath is made of halogen-free flame-resistant material in accordance with IEC 60332-1; IEC 60754-2; IEC 61034 and Eurobrand class ECA . The shielding meets with a coupling damping of 80 dB the class C according to EN50174. The cable is future-proof for all applications according to class C, D, E, EA, and F and suitable for operating PoE and PoE+ over a channel length according to class C, D, E, EA, and F up to 100m. It is suitable for the following transmissions: Telephony, Ethernet, Fast Ethernet, Gigabit Ethernet and 10Gigabit Ethernet; 10BaseT, 100BaseT, 1000BaseT, 1GBase-T, 10GBASE or up to 10,000 MBit/s. The cable has the following certificates: GHMT PREMIUM Verification Program - PVP 3P Certification Program NVP: 79 Cu Number: 26 Colour: Orange Layout: 500 Drum Item Number: 60011603 EAN: 8717511116671
This text is machine translated.