DRAKA optical fiber installation cable UCFibre I/O CT2 D DA LSHF 3kN 2x12 SM2D Item No. 60039918DIN VDE Description: U-DQ(ZN)BH 2CT 24E9 OS2 3kNFO cable as a double gel-filled bundle loader for structured cabling with 24 fibers Singlemode OS2.The cable is UV-resistant, metal-free, longitudinally protected with a tensile strength of 3.0kN. The sheath is made of halogen-free, flame-resistant material according to IEC 60332-1, IEC 60754-2, IEC 61034 and Eurobrand class ECA. Use in indoor and outdoor areas, both in direct underground laying (in appropriate sand bed) as well as in pipe and as flame-resistant cable indoors. The double arrangement of the fibers enables a cost-effective and thin cable setup. The fiber optic cable exceeds the requirements according to EN 50 173-1, ISO 11801 2 nd edition, IEC 60794-2. Fiber Quality: Singlemode OS2 Number of fibers: 24tractive force: 3000 N Application areas: Inner/outer central element: Bundle-wire filled with gel 24 fibers Colour: Blue outer diameter: 8 mmCable sheath: Sheath made of halogen-free, flame-resistant material number: 60039918EAN:
This text is machine translated.