For high-end applications the cable UCUTURE COMPACT Cat8.2 permits the highest transfer rates of up to 40Gbit/s. DRAKA data cable UC2000 or UCUTURE COMPACT T22 for Cat.8.2 cabling. Outer diameter 8.5 mm Fire load 674 MJ/km. Weight 80 kg/km . Construction. Conductor: Copper wire, plain Ø 0.64 mm (AWG22). Insulation: Foam-skin polyethylene, Ø 1.6 mm. Versioning: 2 wires to pair. Pair shielding: Aluminium-coated plastic-composite film. Versioning: 4 pairs (PiMf) to the soul. Total shield: Tin-plated copper braid. Protection sheath: Halogen-free flame-resistant sheath material according to EN50289-2-27, yellow RAL 1021. . Electrical properties at 20°C±5°C. Loop resistance 130 Ohm/km Resistance unbalance 1%. Insulation resistance (500 V) >= 5000 MOhm*km. Capacity at 800 Hz (target value) 43 nF/km Unbalance of capacity (pair / earth) <= 1200 pF/km. Relative propagation speed approx. 73 %. Time difference <= 20 ns/100m. Testing voltage (DC, 1 min) wire/wire and wire/shield: 1000 V . Coupling damping 85 dB
This text is machine translated.