
Technical specifications
- Product type
Network diagnostics
Manufacturer's standards (no certificate)
- Features
Troubleshooting
- Interfaces
Ethernet
Accumulator/mains
TRUE
Graphic
TRUE
TRUE
TRUE
4
4
With current clamp meter/clamp adapter
TRUE
TRUE
TRUE
TRUE
TRUE
0-1000 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532115 Dranetz HDPQ® XPLORER PLUS + TR-2510B Network diagnostics Troubleshooting
Conformity certificate
Conformity certificate 3532115 Dranetz HDPQ® XPLORER PLUS + TR-2510B Network diagnostics Troubleshooting
Description
Power quality analyzer class A with touch-screen. The HDPQ Plus series energy and grid interference analyzers sets standards in the analysis and monitoring of power quality. Using the latest technology, user-friendly design and comprehensive functions, the devices offer reliable insight into electrical systems and help to quickly detect and efficiently analyze power supply quality problems. From voltage drops, overvoltages, harmonics or transients, HDPQ Plus devices deliver accurate measurements according to international standards such as IEC 61000-4-30 Class A. Discover the different models in the HDPQ series and find the perfect solution for your needs – from basic analyzes to complex Power quality studies. With a wide range of applications and powerful analysis software, Dragon-View 7, HDPQ devices are Ideal for utilities, industrial companies and technical services. Optimize your network quality with the Drannet HDPQ series for efficiency, security and reliability. . HDPQ PLUS SERIES 1000 V CAT III / 600 V CAT IV for safe working in the public network as well as for measurements in industrial environment up to 1000 VRMS AC/DC Wireless remote access enables safe working & configuration in a security-critical environment Meets the latest industrial standards and enables legally-secure recordings and documentation according to: - EN 50160 - IEC 61000-4-30 Class A (Edition 3) Test and measurement method - method for measuring the voltage quality - IEC 61000-4-7 Measuring methods for harmonics - IEC 61000-4-15 Flicker meter - functional description and design specification INTUITIVE Huge 7" color touch display for comfortable operation Location Automatic setup and configuration of the device even without previous knowledge and device training PQ and energy dashboard with real-time warning messages for quick seconds Overview of ongoing measurement of AnwenModules®: Intelligent algorithms support you in troubleshooting and diagnostics FLEXIBLE 8 differential inputs (4U/ 4I) enable accurate and flexible data acquisition in star as well as in delta systems and even behind frequency converters or the simultaneous, Direct measurement of AC and DC signals up to 1000 VRMS Transient Voltage and current measurement Different frequency bands for worldwide use in systems with 16 2/3Hz, 50Hz and 60Hz GPS receiver input for time synchronization Ethernet for data transmission and remote access via Smartphone, tablet, PC and MAC . FEATURES OF THE HDPQ® FAMILY The positions shown IN RED indicate the differences between the VISA PLUS GUIDE PLUS XPLORER PLUS XPLORER 400 PLUS models listed below Case Portable with 7″ touch screen X X X X X X X power supply AC; 90-264, 50/60Hz X X X X X X X X X X data interfaces Ethernet X X X X USB X X X RAN-VIEW 7: Remote control & function for data download X X X X Apple & Android VNC apps for complete remote control X X X GPS time synchronization X X X X X X X X X X measurements (4) Differential inputs for AC/DC voltage, 0-1000V X X X X X X X X X X X X X X (4) Differential inputs for AC/DC current, Flex Power X X X X X 1000V CAT III, 600V CAT IV X X X X X X IEC 61000-4-30 class A, Output 3 X X X X X X 512 Samples/period/channel for voltage & current X X X X X X X X X X Voltage drop/voltage drop, voltage increase, open X X X X X X X Transients to 32us/40us (60Hz/50Hz) X X X X X X X Transients to 1µs X X X Demand & Power X X X X IEEE 1459 Advanced Energy X X X X X X X X X voltage/current harmonics – IEEE 519:2014 127/63 127/63 127/63 127/63 Supra Harmonic X X X X X EN 50160 edition 3 X X X X 400Hz monitoring X Answer Modules Motor state X X X X X Direction of voltage dips X X X capacitor for power factor correction X X X settings Automatic Power Quality, Demand & Power Settings X X X X X X X X X Manual Setup Wizard Monitoring Modes 7 9 9 9 Maximum Pre- and Post-Trip Cycles 100 10.000 10.000 10.000 Number of Transient Triggers 3 3 4 4 Security CULUS X X X X X X X X CE X X X X X.
This text is machine translated.
This text is machine translated.









