VPN from the LAN
Provides a higher level of security for your network to protect critical servers from possible threats from other LAN devices. VPN from LAN only allows access to these LAN subnets via VPN.
VPN user isolation
Isolation of remote dial-in accounts to protect VPN users against each other. You can only access the company's servers, but you must not access the other's devices. This helps to prevent unauthorized access to sensitive data and to protect the network from malware and other intruders.
Packet capture tool for VPN tunnels
By mirroring all packets to a particular LAN port and now also to the VPN connection without LAN-to-LAN problems or remote dial-in users and even by downloading .pcap files remotely from WUI, it is easier than ever to find a problem.
VPN 2-factor authentication on AD/LDAP server
With new two-factor authentication, you can increase the security of VPN connections and cost-effectively eliminate the cost of SMS messages or license fees.
High-performance 10G Internet gateway
The Vigor3912 is the ideal solution for networks with enormous bandwidth requirements. Equipped with powerful hardware, this router offers two 10G SFP+ ports for fiber optic connections and two 2.5G RJ-45 ports, plus an additional 8 Gigabit WAN and LAN ports. These enable an impressive NAT throughput of up to 15.6 Gbit/s, WAS offers the network administrator the flexibility necessary to get the optimum from this router.
Powerful VPN gateway
The Vigor3912 acts as an enterprise VPN gateway designed for multi-site environments that securely connects offices and corporate networks over the Internet. This router can manage up to 500 simultaneous VPN tunnels, of which 200 act as SSL VPN tunnels. The high performance hardware ensures excellent throughput rates for VPN applications, with IPsec throughput of up to 5 Gbps. The router also supports WireGuard VPN, which is based on modern cryptographic methods and offers a faster, safer and more efficient connection than traditional VPN technologies.
Highest load carrying capacity and reliability
The Vigor 3912 ensures maximum load carrying capacity and reliability. The router automatically distributes outbound traffic across multiple active WAN connections, optimizing the bandwidth utilization of each individual connection. In the event of a WAN connection failure, traffic is seamlessly redirected to another connection to ensure the continuity of the Internet connection. This load balancing and automatic failover capabilities also apply to VPN connections, allowing multiple VPN tunnels to the same remote network to be used in load balance or failover mode.
The High Availability (HA) feature reduces hardware downtime by enabling administrators to set up another Vigor3912 for standby operation. In the event of a failure, it takes over the operation of the primary router, thereby ensuring higher availability.
Extensive local network management
Vigor3912 supports the creation of up to 100 VLANs, including port and tag-based VLANs. Dynamic assignment of up to 1022 IP addresses per subnet allows optimal management of a wide variety of devices. As a PPPoE server, the router can provide the network administrator with an overview of the data and connection status of each LAN client.
An SPI firewall and content filtering are used to manage the network efficiently and securely by allowing unwanted traffic filtered. The web-based user interface also enables the central administration of all Vigor access points and switches in the LAN.
The Vigor3912 is the ideal router for companies that need a fast and secure Internet connection.
This text is machine translated.