
Highlights & Details
Dream vacuum robot D20 black
- Extreme suction power: The Vormax™ suction system delivers impressive 13,000 Pa and reliably absorbs 100% of the large particles
- Destruction-free cleaning: The HyperStream™ Detangling DuoBrush uses a TPU full rubber brush and a rubber brush with bristles. It is TÜV SÜD certified and 100% safe from tangled hair
- 2-in-1 vacuuming and mopping: Does both in one pass, supported by 32 adjustable moisture levels, a 350ml water tank and an extra-large 700ml dust container
- Smart navigation: Smart Pathfinder™ navigation enables fast, efficient mapping with 360° environmental detection for precise avoidance of obstacles
- Permanent performance: A 5,200 mAh battery guarantees up to 285 minutes of battery life; when the battery is low, the robot automatically returns to the charging station and then continues cleaning automatically
- Easy to use: Individual room adjustment at the touch of a button via the Dreamhome APP as well as full compatibility with voice wizards such as Google HOME, Alexa and Siri
Technical specifications
- Product type
Robotic vac/sweeper
- Operating time (max.)
285 min
- Dim
(Ø x H) 35 cm x 96.9 mm
- Battery capacity
5200 mAh
- Version
Assembled
Alexa
Google Home
- Suitable for
Hard floors, carpets, animal hair (optimized by Detangling DuoBrush)
- Weight
3.51 kg
- Factory colour
Black
- Height
96.9 mm
- (Ø)
35 cm
- Features
App-controlled
Bagless
Incl. wet mopping function
Alexa compatibility
Google Home compatibility
- Power supply (LOV)
rechargeable
- Tank volume
0.35 l
- Threshold climbing (max)
2 cm
- Dust capacity (total)
0.7 l
- Rechargeable
yes
- Mobile app support
yes
- Wet mopping
yes
- Base station dimensions (W x D x H)
126 x 130 x 93 mm
- Base station weight
370 g
- Runtime
285 min
- Vacuum
13 kPa
- Manual
yes
- Quick start guide
yes
- Base station
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765873 dreame Dreame D20 Robotic vac/sweeper Black App-controlled, Bagless, Incl. wet mopping function, Alexa compatibility, Go
Description
This text is machine translated.









