WAS can you do with it?. The Dremel spiral cutter was specially developed for cutting dry wall, making Ideal suitable for various applications such as the creation of cut-outs for switch boxes, ventilation openings or other wall elements. It enables fast and clean cuts, so that you can easily achieve professional results. Its versatile design also allows you to make straight cuts, curved cuts and precise circular cuts in dry wall. Safety is our top priority, so our dry wall cutter is equipped with a specially developed, smooth head. This smart design ensures that you don't accidentally cut into bars behind the dry wall, protecting the structural stability of your walls. It also prevents loose cables from being damaged behind the dry wall so you can work safely throughout your project. How does it work?. We recommend a (two-handed) golf handle when using this accessory. Let the accessory do the work by not applying excessive pressure and not exceeding the maximum speed to keep the accessory as long as possible. Recommended attachment. Dremel multi-purpose milling attachment (565) Dremel circular and parallel cutter (678). For use on the following materials. This accessory is suitable only for dry wall. Recommended speed. 15,000 – 25,000.
This text is machine translated.