Easy to use. The Dremel VersaTip is a versatile, wireless soldering iron that is operated with butane gas and is suitable for a variety of applications from soldering to branding. It offers a variable temperature setting, a locking device for continuous operation and a lock, in order to avoid misfortunes. The Dremel VersaTip is easy to use and is suitable for users at all levels of expertise. Its wireless design ensures high mobility. The tool has a built-in ignition module for quick starting, which means that no separate ignition tool is required. A lock prevents accidental ignition. The tool is powered by common lighter gas and can thus be refilled without any problem. An empty gas container can be refilled in a few seconds. Together, these features guarantee a smooth working. Complete accessory set. The tool includes seven accessories: A soldering tip, a cutting blade, a hot knife, a point for branding, a wide flame nozzle, a hot air tip and a reflector sheet, each developed for specific applications such as branding, cutting and heating. These accessories are complemented by a soldering set with solder, sponge, tin and keys for soldering. After use, the protective cap ensures safe cooling and storage to prevent damage and to extend the life of the tool. Efficient heat and fuel management. When the flame is open, full heat is ready immediately and the heating-up time is approx. 25 seconds with the tip attached. The operating temperature can be selected between 550 °C and 1200 °C, whereby both the temperature and the size of the flame are adjustable. The soldering iron allows a burning time of ±45 to ±90 minutes with a full container, depending on the flame size and frequency of use. The container can be refilled in a few seconds. If liquid butane gas escapes from the filling valve, the tank is filled. It is essential to read the safety instructions before refilling to ensure proper handling and use. Please note: Butane gas not included in the delivery. Continuous operation. With the locking device the flame can burn continuously, WAS makes longer projects easier. This is especially useful for projects that require continuous heat.
This text is machine translated.