
Number
Technical specifications
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Manufacturer part #
003201
- Type
DSZY1-24-05-100-STD-IP65
- Nominal voltage
24 V DC
- Speed (max.)
45 mm/s
- Stroke length
100 mm
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
- Thrust
150 N
- Thrust power
150 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 192815 Drive System Europe by MSW Linear actuator DSZY1-24-05-100-STD-IP65 003201 Stroke length 100 mm Thrust 150 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 192815 Drive System Europe by MSW Linear actuator DSZY1-24-05-100-STD-IP65 003201 Stroke length 100 mm Thrust 150 N 24 V DC 1 p
Conformity certificate
Conformity certificate 192815 Drive System Europe by MSW Linear actuator DSZY1-24-05-100-STD-IP65 003201 Stroke length 100 mm Thrust 150 N 24 V DC 1 p


