
Number
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1-24-20-A-200-POT - IP65
- High tensile and shear forces (up to 1000 N) in a compact design
- Protection class IP65
- Integrated limit switches (the limit switches)
- High self-inhibition
Technical specifications
- Nominal current
1.7 A
- Nominal current - rounded value
1.7 A
- Manufacturer part #
004103
- Type
DSZY1-24-20-200-POT-IP65
IP65
- Features
Built-in potentiometer
- Nominal voltage
24 V DC
- Speed (max.)
15 mm/s
- Stroke length
200 mm
- Thrust
500 N
- Thrust power
500 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 1386454 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-POT-IP65 004103 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 1386454 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-POT-IP65 004103 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
Conformity certificate
Conformity certificate 1386454 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-POT-IP65 004103 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
Description
This text is machine translated.

