
Number
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1Q Standard
- Thrust and pulling force of up to 800 N
- Static power of up to 1,800 N (at i = 30)
- Casing made of zinc alloy
- Outer tube and the connecting rod made of aluminum
Technical specifications
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Manufacturer part #
10070414
- Type
DSZY1Q-24-20-100-STD-IP65
IP65
- Nominal voltage
24 V DC
- Stroke length
100 mm
- Max. operating temperature
65 °C
- Nominal current (details)
1 A
- Min. operating temperature
26 °C
- Operating temperature
26 up to 65 °C
- Thrust
500 N
- Thrust power
500 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 1508355 Drive System Europe by MSW Linear actuator DSZY1Q-24-20-100-STD-IP65 10070414 Stroke length 100 mm Thrust 500 N 24 V DC
User & Safety Instructions
User & Safety Instructions 1508355 Drive System Europe by MSW Linear actuator DSZY1Q-24-20-100-STD-IP65 10070414 Stroke length 100 mm Thrust 500 N 24 V DC
Conformity certificate
Conformity certificate 1508355 Drive System Europe by MSW Linear actuator DSZY1Q-24-20-100-STD-IP65 10070414 Stroke length 100 mm Thrust 500 N 24 V DC
Description
This text is machine translated.

