
DSG Canusa 2210024952 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 1.59
-21 %
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
DSG Canusa 2210024952 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
- 2 : 1
Our service for you
Technical specifications
- Shrinking temperature +95 to +200 °C
- Burning behavior passed according to MVSS 302
- Elongation at tear 520% according to IEC 60684
- Dielectric strength 25 kV/mm.
- Tensile strength: 19 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
2.40 mm
- Nominal diameter (post-shrinkage)
1.20 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Printable
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+95 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
2210024952
- Halogen-free
No
- RoHS-compliant
Yes
- Type
2210024952
- Wall thickness (post-shrinkage)
0.55 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 530891 DSG Canusa 2210024952 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 530891 DSG Canusa 2210024952 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
Description
This highly flexible heat-shrinkable tubing is characterised by its especially low Shrink temperature of around 95 °C. The non-melting insulation is used especially for electrical and mechanical parts. The low shrink temperature of the cold-flow resistant material ensures the component can be covered and protected quickly. Excellent levels of resistance to chemicals and mould, very good for printing on.

