
DSG Canusa 2210064952 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
DSG Canusa 2210064952 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
- 2 : 1
Our service for you
Technical specifications
- Shrinking temperature +95 to +200 °C
- Burning behavior passed according to MVSS 302
- Elongation at tear 520% according to IEC 60684
- Dielectric strength 25 kV/mm.
- Tensile strength: 19 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
6.40 mm
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Printable
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+95 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
2210064952
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2210064952
- Wall thickness (post-shrinkage)
0.65 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 531260 DSG Canusa 2210064952 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 531260 DSG Canusa 2210064952 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre

