
DSG Canusa 2800048952 Heatshrink w/o adhesive Black 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.23
€ 1.50
10
1 M = € 1.14
€ 1.39
25
1 M = € 1.10
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.23)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled hose DERAY-H 2:1
- 1.22 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
4.80 mm
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2800048952
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
DERAY-H
- Wall thickness (post-shrinkage)
0.50 mm
Documents & Downloads
Datasheet
Datasheet 1575877 DSG Canusa 2800048952 Heatshrink w/o adhesive Black 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1575877 DSG Canusa 2800048952 Heatshrink w/o adhesive Black 4.80 mm 2.40 mm Shrinkage:2:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.





