
DSG Canusa 2800254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 1.22 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 1.57)
€ 1.92
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Thin-walled hose DERAY-H 2:1
- 1.22 m
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2800254102
- Halogen-free
No
- Length
1.22 m
- RoHS-compliant
Yes
- Type
DERAY-H
- Wall thickness (post-shrinkage)
0.90 mm
Documents & Downloads
Datasheet
Datasheet 1575911 DSG Canusa 2800254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1575911 DSG Canusa 2800254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.






