
DSG Canusa 2810095902CO Heatshrink set White 9.50 mm 4.70 mm Shrinkage:2:1 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.94
€ 5.87
5
1 M = € 2.76
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 2.94)
€ 5.87
plus VAT.
Highlights & Details
Shrink hose DERAY-H set without adhesive 2:1
- 2-1
Our service for you
Technical specifications
- CONTRACTION TEMPRATURE: +110 - +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 450% to IEC 60684 –2
- Tensile strength 15 MPa to IEC 60684-2
- Flame-adversely after UL 224
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.70 mm
- Factory colour
White
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
- Content
10 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
2810095902CO
- Halogen-free
No
- RoHS-compliant
Yes
- Type
2810095902CO
- Material (details)
Polyolefin
- Temperature range
-40 - + 105 ºC °C
Documents & Downloads
Datasheet
Datasheet 546973 DSG Canusa 2810095902CO Heatshrink set White 9.50 mm 4.70 mm Shrinkage:2:1 10 pc(s)
User & Safety Instructions
User & Safety Instructions 546973 DSG Canusa 2810095902CO Heatshrink set White 9.50 mm 4.70 mm Shrinkage:2:1 10 pc(s)
Description
For use with electrical and mechanical components · Excellent resistance to chemicals and mould formation.
Scope of delivery
- Contains 10 pieces per package, each trimmed to 20 cm.




