
DSG Canusa 2890016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 0.31 / piece)
€ 0.31
plus VAT.
Only 5 meter available
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.60 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.60 mm
- Nominal diameter (post-shrinkage)
0.80 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890016952
- Halogen-free
No
- RoHS-compliant
Yes
- Type
2890016952
- Wall thickness (post-shrinkage)
0.40 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1318263 DSG Canusa 2890016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318263 DSG Canusa 2890016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre
Description
Flame-proof shrink hose with high application diversity.
This text is machine translated.
This text is machine translated.

