
DSG Canusa 2890032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 3.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890032952
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2890032952
- Wall thickness (post-shrinkage)
0.50 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1318265 DSG Canusa 2890032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318265 DSG Canusa 2890032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Description
Flame-proof shrink hose with high application diversity.
This text is machine translated.
This text is machine translated.

