
DSG Canusa 2890048502 Heatshrink w/o adhesive Blue 4.80 mm 2.40 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Number
Minimum order quantity: 2
Total (€ 0.38 / piece)
€ 0.76
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Blue
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Blue
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890048502
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2890048502
- Wall thickness (post-shrinkage)
0.50 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 1318282 DSG Canusa 2890048502 Heatshrink w/o adhesive Blue 4.80 mm 2.40 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318282 DSG Canusa 2890048502 Heatshrink w/o adhesive Blue 4.80 mm 2.40 mm Shrinkage:2:1 Sold per metre
Description
Flame-proof shrink hose with high application diversity.
This text is machine translated.
This text is machine translated.

