
DSG Canusa 2890064012 Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890064012
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2890064012
- Wall thickness (post-shrinkage)
0.60 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 1318307 DSG Canusa 2890064012 Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318307 DSG Canusa 2890064012 Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.

