
DSG Canusa 3210060953 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
Number
Highlights & Details
DSG Canusa 3210060953 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
- 3 - 1
Our service for you
Technical specifications
- Shrinking temperature +90 to +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 500 % min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
3210060953
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
3210060953
- Wall thickness (post-shrinkage)
0.65 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 532509 DSG Canusa 3210060953 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 532509 DSG Canusa 3210060953 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 Sold per metre
Information
Information 532509 DSG Canusa 3210060953 Heatshrink w/o adhesive Black 6.40 mm 2 mm Shrinkage:3:1 Sold per metre




