
DSG Canusa 4300024032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.16
€ 6.29
5
1 M = € 4.84
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.16)
€ 6.29
plus VAT.
Only 7 Piece(s) available
Highlights & Details
DSG Canusa 4300024032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
- 2 : 1
- -55 - +190 ºC
Our service for you
Technical specifications
- Shrink temperature + 175 °C
- Elongation at break 450% according to IEC 60684-2
- Breakdown voltage 33 kV/mm
- Tensile strength: 30 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
2.40 mm
- Nominal diameter (post-shrinkage)
1.20 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Highly flame-retardant
Thin-walled
- Content
1 pc(s)
- Material
Fluoropolymer (cross-linked)
- Shrink temperature (min.)
+175 °C
- Min. temperature
-55 °C
- Max. temperature
+190 °C
- Manufacturer part #
4300024032
- Halogen-free
No
- RoHS-compliant
Yes
- Type
4300024032
- Material (details)
Cross-linked fluoropolymer
- Certification
UL224 VW-1 · CSA
- Temperature range
-55 - +190 °C
- Standards
UL224 VW-1 · CSA
Documents & Downloads
Datasheet
Datasheet 529281 DSG Canusa 4300024032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 529281 DSG Canusa 4300024032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
Description
DERAY®-KYF190 is a thin-walled, flexible heat-shrink tubing made of Kynar® with extremely high chemical resistance and flexibility and is ideally suited to protect components from a multitude of extreme influences.
Scope of delivery
- Available in sections 1.22 m in length.
Hints
Kynar® is a registered trademark of ATOFINA.




