
DSG Canusa 4300048032 Heatshrink w/o adhesive Transparent 4.80 mm 2.40 mm Shrinkage:2:1 1 pc(s)
Number
Highlights & Details
High temperature heat-shrink tubing - KYF190 without adhesive 2:1
- 2 : 1
- -55 - +190 ºC
Our service for you
Technical specifications
- Shrink temperature + 175 °C
- Elongation at break 450% according to IEC 60684-2
- Breakdown voltage 33 kV/mm
- Tensile strength: 30 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Highly flame-retardant
Thin-walled
- Content
1 pc(s)
- Material
Fluoropolymer (cross-linked)
- Shrink temperature (min.)
+175 °C
- Min. temperature
-55 °C
- Max. temperature
+190 °C
- Manufacturer part #
4300048032
- Halogen-free
No
- RoHS-compliant
Yes
- Type
4300048032
- Material (details)
Cross-linked fluoropolymer
- Certification
UL224 VW-1 · CSA
- Temperature range
-55 - +190 °C
- Standards
UL224 VW-1 · CSA
Documents & Downloads
Datasheet
Datasheet 529305 DSG Canusa 4300048032 Heatshrink w/o adhesive Transparent 4.80 mm 2.40 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529305 DSG Canusa 4300048032 Heatshrink w/o adhesive Transparent 4.80 mm 2.40 mm Shrinkage:2:1 1 pc(s)
Description
Scope of delivery
- Available in sections 1.22 m in length.




