There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heatshrink w/o adhesive
12.70 mm
6.40 mm
Transparent
2:1
Highly flame-retardant
Thin-walled
1 pc(s)
Fluoropolymer (cross-linked)
+175 °C
-55 °C
+190 °C
4300127032
No
Yes
4300127032
Cross-linked fluoropolymer
UL224 VW-1 · CSA
-55 - +190 °C
UL224 VW-1 · CSA
Datasheet 529342 DSG Canusa 4300127032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
User & Safety Instructions 529342 DSG Canusa 4300127032 High Temperature Heat Shrink Tubing 1 pc(s) N/A