
DSG Canusa 4500048032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
Number
Highlights & Details
DSG Canusa 4500048032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
- 2 : 1
- -55 - +175 °C
Our service for you
Technical specifications
- Shrink temperature + 175 °C
- Elongation at break 450% according to IEC 60684-2
- Breakdown voltage 31.5 kV/mm
- Tensile strength: 50 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
2.40 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Highly flame-retardant
Thin-walled
- Content
1 pc(s)
- Material
Fluoropolymer (cross-linked)
- Shrink temperature (min.)
+175 °C
- Min. temperature
-55 °C
- Max. temperature
+175 °C
- Manufacturer part #
4500048032
- Halogen-free
No
- RoHS-compliant
Yes
- Type
4500048032
- Certification
UL VW-1 · CSA · VG 95343 part 5 Type F · MIL-DTL-23053/8
- Temperature range
-55 - +175 °C
- Standards
UL VW-1 · CSA · VG 95343 part 5 Type F · MIL-DTL-23053/8
Documents & Downloads
Datasheet
Datasheet 529405 DSG Canusa 4500048032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 529405 DSG Canusa 4500048032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
Description
Scope of delivery
- Available in sections 1.22 m in length.









