
DSG Canusa 6100120953 Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1.22 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.84
€ 7.13
5
1 M = € 5.49
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.84)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled shrink hose DERAY-IAKT with adhesive 3:1
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 12 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
1.22 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+100 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
6100120953
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
DERAY-IAKT
- Wall thickness (post-shrinkage)
0.60 mm
Documents & Downloads
Datasheet
Datasheet 1575979 DSG Canusa 6100120953 Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1575979 DSG Canusa 6100120953 Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m length
- This text is machine translated.


