
DSG Canusa 6110060953 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
Watertight shrink tubing with melting adhesive 3:1, black
- 3 : 1
- Impervious to liquids insulation
Our service for you
Technical specifications
- Shrinking temperature +95 to +200 °C
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
excellent sealing properties
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+95 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
6110060953
- Halogen-free
No
- RoHS-compliant
Yes
- Type
6110060953
- Wall thickness (post-shrinkage)
1.20 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +85 °C
Documents & Downloads
Datasheet
Datasheet 532533 DSG Canusa 6110060953 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 532533 DSG Canusa 6110060953 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 Sold per metre
Description
DERAY® - IAKT. This shrink tubing is coated on the inside with adhesive which melts. This results in effective, leakproof insulation of electrical connections, junctions, splices and components.
Features
- Very good printability
- Good resistance to chemicals and mould formation
- Fast shrinking.



