
DSG Canusa 7933110302 U terminal + heatshrink 0.50 mm² 1.50 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
Number
Highlights & Details
DSG Canusa 7933110302 U terminal + heatshrink 0.50 mm² 1.50 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
- Red
- Cross section (max.): 1.50 mm²
Our service for you
Technical specifications
- Strain relief: up to +35%
- 100% water proof
- Product type
U terminal
- Factory colour
Red
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
7933110302
- Type
7933110302
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Shrink temperature
+100 - +200 °C
- Features
+ heatshrink
- Support sleeve
No
- Temperature range
55 - +125 °C
- Cross section
0.5 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 529019 DSG Canusa 7933110302 U terminal + heatshrink 0.50 mm² 1.50 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529019 DSG Canusa 7933110302 U terminal + heatshrink 0.50 mm² 1.50 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
Information
Information 529019 DSG Canusa 7933110302 U terminal + heatshrink 0.50 mm² 1.50 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)



