
Number
Highlights & Details
DSG Canusa 7933300102 U terminal + heatshrink 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Strain relief: up to +35%
- 100% water proof
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
7933300102
- Type
7933300102
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Shrink temperature
+100 - +200 °C
- Features
+ heatshrink
- Support sleeve
No
- Temperature range
55 - +125 °C
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 529058 DSG Canusa 7933300102 U terminal + heatshrink 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529058 DSG Canusa 7933300102 U terminal + heatshrink 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 529058 DSG Canusa 7933300102 U terminal + heatshrink 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)



