
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
3 mm
1 mm
Black
Red
Blue
3:1
Thin-walled
Flame-retardant
1.5 m
Polyolefin (processed, irradiated)
+90 °C
+200 °C
-55 °C
+135 °C
8014030000
No
Yes
8014030000
0.60 mm
-55 - +135 °C
Datasheet 527122 DSG Canusa 8014030000 Heat Shrink Tubing 1.5 m N/A
User & Safety Instructions 527122 DSG Canusa 8014030000 Heat Shrink Tubing 1.5 m N/A