
DSG Canusa 8610064102 Heatshrink w/o adhesive Yellow 6.40 mm 3.20 mm Shrinkage:2:1 6 m
Number
Highlights & Details
DSG Canusa 8610064102 Heatshrink w/o adhesive Yellow 6.40 mm 3.20 mm Shrinkage:2:1 6 m
- Halogen-free
Our service for you
Technical specifications
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
6 m
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
8610064102
- Halogen-free
No
- Suitable for
Heatshrink
- Length
6 m
- RoHS-compliant
Yes
- Type
DERAY-Box
- Wall thickness (post-shrinkage)
0.60 mm
- Certification
Flammability according to FMVSS302
- Shrink temperature
+95 - +200 °C
- Temperature range
-55 - +85 °C
- Standards
Flammability according to FMVSS302
Documents & Downloads
Datasheet
Datasheet 1575938 DSG Canusa 8610064102 Heatshrink w/o adhesive Yellow 6.40 mm 3.20 mm Shrinkage:2:1 6 m
User & Safety Instructions
User & Safety Instructions 1575938 DSG Canusa 8610064102 Heatshrink w/o adhesive Yellow 6.40 mm 3.20 mm Shrinkage:2:1 6 m




